
1621-60072 | |
|---|---|
DigiKey Part Number | 1678-1621-60072-ND |
Manufacturer | |
Manufacturer Product Number | 1621-60072 |
Description | 2.4MM FEMALE FIELD REPLACEABLE F |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.4mm (APC-2.4, OS-50) Connector Jack, Female Socket 50 Ohms Surface Mount Compression |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 50 GHz |
Packaging Tray | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Stainless Steel |
Contact Termination Compression | Center Contact Plating Gold |
Shield Termination Screw | Dielectric Material Polyetherimide (PEI) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Surface Mount | Mating Cycles 500 |
Mounting Feature Flange | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1621-60071 | Amphenol SV Microwave | 2 | 1678-1621-60071-ND | 2 909,55000 Kč | Parametric Equivalent |
| SF1621-60026 | Amphenol SV Microwave | 362 | SF1621-60026-ND | 976,66000 Kč | Parametric Equivalent |
| SF1621-60029 | Amphenol SV Microwave | 828 | SF1621-60029-ND | 976,66000 Kč | Parametric Equivalent |
| SF1621-60049 | Amphenol SV Microwave | 423 | SF1621-60049-ND | 2 283,47000 Kč | Parametric Equivalent |
| 0733870022 | Molex | 5 | 0733870022-ND | 1 130,37000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 909,55000 Kč | 2 909,55 Kč |
| 10 | 2 473,40000 Kč | 24 734,00 Kč |
| 25 | 2 318,72280 Kč | 57 968,07 Kč |
| 50 | 2 208,19280 Kč | 110 409,64 Kč |
| Unit Price without VAT: | 2 909,55000 Kč |
|---|---|
| Unit Price with VAT: | 3 520,55550 Kč |

