2.4mm (APC-2.4, OS-50) Connector Jack, Female Socket 50 Ohms Surface Mount Compression
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0733870022

DigiKey Part Number
0733870022-ND
Manufacturer
Manufacturer Product Number
0733870022
Description
CONN 2.4MM JACK 50 OHM COMPRESS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.4mm (APC-2.4, OS-50) Connector Jack, Female Socket 50 Ohms Surface Mount Compression
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Mfr
Frequency - Max
50 GHz
Series
Number of Ports
1
Packaging
Bulk
Housing Color
Silver
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Body Material
Stainless Steel
Connector Type
Jack, Female Socket
Center Contact Plating
Gold
Contact Termination
Compression
Dielectric Material
Polytetrafluoroethylene (PTFE)
Shield Termination
Screw
Operating Temperature
-65°C ~ 165°C
Impedance
50 Ohms
Voltage Rating
500 V
Mounting Type
Surface Mount
Mating Cycles
500
Mounting Feature
Flange
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 130,37000 Kč1 130,37 Kč
10960,70900 Kč9 607,09 Kč
25900,59040 Kč22 514,76 Kč
50857,64080 Kč42 882,04 Kč
100816,75560 Kč81 675,56 Kč
250765,69216 Kč191 423,04 Kč
Manufacturers Standard Package
Unit Price without VAT:1 130,37000 Kč
Unit Price with VAT:1 367,74770 Kč