


SF1621-60026 | |
|---|---|
DigiKey Part Number | SF1621-60026-ND |
Manufacturer | |
Manufacturer Product Number | SF1621-60026 |
Description | CONN 2.4MM JACK STR 50OHM SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.4mm (APC-2.4, OS-50) Connector Jack, Female Socket 50 Ohms Surface Mount Compression |
Datasheet | Datasheet |
EDA/CAD Models | SF1621-60026 Models |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 50 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Compression | Dielectric Material Polyetherimide (PEI) |
Shield Termination Screw | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Mating Cycles 500 |
Mounting Type Surface Mount | Base Product Number |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 976,66000 Kč | 976,66 Kč |
| 10 | 830,09100 Kč | 8 300,91 Kč |
| 25 | 778,13520 Kč | 19 453,38 Kč |
| 50 | 741,02520 Kč | 37 051,26 Kč |
| 100 | 705,68960 Kč | 70 568,96 Kč |
| 300 | 653,12823 Kč | 195 938,47 Kč |
| Unit Price without VAT: | 976,66000 Kč |
|---|---|
| Unit Price with VAT: | 1 181,75860 Kč |

