RC3216J202CS is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: 0,67171 Kč
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: 1,73000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 3 585
Unit Price: 3,12000 Kč
Datasheet

Upgrade


YAGEO
In Stock: 42 301
Unit Price: 1,73000 Kč
Datasheet

Upgrade


YAGEO
In Stock: 5 866
Unit Price: 1,73000 Kč
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 1,69983 Kč
Datasheet

Upgrade


Bourns Inc.
In Stock: 54 046
Unit Price: 1,73000 Kč
Datasheet

Upgrade


WEC
In Stock: 50 000
Unit Price: 0,16117 Kč
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 183 245
Unit Price: 2,77000 Kč
Datasheet

Upgrade


YAGEO
In Stock: 4 854
Unit Price: 2,25000 Kč
Datasheet

Upgrade


YAGEO
In Stock: 12 008
Unit Price: 2,08000 Kč
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,70609 Kč
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,48777 Kč
Datasheet
RC Series 1206(3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC3216J202CS

DigiKey Part Number
1276-5915-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC3216J202CS
Description
RES SMD 2K OHM 5% 1/4W 1206
Customer Reference
Detailed Description
2 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC3216J202CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.