Upgrade
Upgrade
Similar
Similar

RGC1206FTC2K00 | |
|---|---|
DigiKey Part Number | RGC1206FTC2K00-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RGC1206FTC2K00 |
Description | RES 2K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RGC1206FTC2K00 Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RGC1206DTC2K00 | Stackpole Electronics Inc | 0 | RGC1206DTC2K00-ND | 0,85554 Kč | Upgrade |
| RE1206DRE072KL | YAGEO | 0 | RE1206DRE072KL-ND | 0,50958 Kč | Upgrade |
| CRCW12062K00FHEAP | Vishay Dale | 0 | CRCW12062K00FHEAP-ND | 1,42455 Kč | Similar |
| RE1206FRE072KL | YAGEO | 0 | RE1206FRE072KL-ND | 0,20070 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,59101 Kč | 2 955,05 Kč |
| Unit Price without VAT: | 0,59101 Kč |
|---|---|
| Unit Price with VAT: | 0,71512 Kč |




