2 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF1206FR-072KL

DigiKey Part Number
13-AF1206FR-072KLTR-ND - Tape & Reel (TR)
13-AF1206FR-072KLCT-ND - Cut Tape (CT)
13-AF1206FR-072KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AF1206FR-072KL
Description
RES SMD 2K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF1206FR-072KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC1206FR-072KLYAGEO181YAG3857CT-ND2,31000 KčSimilar
RC1206DR-072KLYAGEO4 81013-RC1206DR-072KLCT-ND3,78000 KčSimilar
RC1206FR-072KLYAGEO353 814311-2.00KFRCT-ND2,10000 KčSimilar
CRCW12062K00FKEAVishay Dale57 084541-2.00KFCT-ND2,31000 KčSimilar
CRCW12062K00FKEAHPVishay Dale20 130541-2.00KUCT-ND5,25000 KčSimilar
In-Stock: 861
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
101,55400 Kč15,54 Kč
251,21800 Kč30,45 Kč
501,02060 Kč51,03 Kč
1000,86510 Kč86,51 Kč
2500,71140 Kč177,85 Kč
5000,62280 Kč311,40 Kč
1 0000,55288 Kč552,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,44142 Kč2 207,10 Kč
10 0000,40900 Kč4 090,00 Kč
15 0000,39322 Kč5 898,30 Kč
25 0000,37612 Kč9 403,00 Kč
35 0000,36634 Kč12 821,90 Kč
50 0000,35709 Kč17 854,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč