RC1005J330CS is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00479 Kč
Datasheet

Direct


YAGEO
In Stock: 5 158 317
Unit Price: 0,08000 Kč
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 69 226
Unit Price: 0,08000 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 3 238
Unit Price: 0,08000 Kč
Datasheet

Upgrade


YAGEO
In Stock: 587 054
Unit Price: 0,08000 Kč
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,08000 Kč
Datasheet

Similar


YAGEO
In Stock: 67
Unit Price: 0,08000 Kč
Datasheet

Similar


YAGEO
In Stock: 19
Unit Price: 0,08000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 980 469
Unit Price: 0,08000 Kč
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 167 153
Unit Price: 0,08000 Kč
Datasheet
33 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1005J330CS

DigiKey Part Number
1276-4340-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC1005J330CS
Description
RES SMD 33 OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
33 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1005J330CS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC1005F330CSSamsung Electro-Mechanics01276-3912-1-ND0,00479 KčUpgrade
RC0402JR-0733RLYAGEO5 158 317311-33JRCT-ND0,08000 KčDirect
CRG0402F33RTE Connectivity Passive Product69 2261712-CRG0402F33RCT-ND0,08000 KčUpgrade
ERJ-2RKF33R0XPanasonic Industry3 238P33.0LCT-ND0,08000 KčUpgrade
RC0402FR-0733RLYAGEO587 054311-33.0LRCT-ND0,08000 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000 0000,09420 Kč188 400,00 Kč
Unit Price without VAT:0,09420 Kč
Unit Price with VAT:0,11398 Kč