
RMCF0402JT33R0 | |
|---|---|
DigiKey Part Number | RMCF0402JT33R0TR-ND - Tape & Reel (TR) RMCF0402JT33R0CT-ND - Cut Tape (CT) RMCF0402JT33R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0402JT33R0 |
Description | RES 33 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0402JT33R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,02210 Kč | 221,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,21100 Kč | 2,11 Kč |
| 25 | 0,16840 Kč | 4,21 Kč |
| 50 | 0,15580 Kč | 7,79 Kč |
| 100 | 0,11790 Kč | 11,79 Kč |
| 250 | 0,09684 Kč | 24,21 Kč |
| 500 | 0,08000 Kč | 40,00 Kč |
| 1 000 | 0,05452 Kč | 54,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,20800 Kč | 2,08 Kč |
| 25 | 0,16640 Kč | 4,16 Kč |
| 50 | 0,15400 Kč | 7,70 Kč |
| 100 | 0,11650 Kč | 11,65 Kč |
| 250 | 0,09572 Kč | 23,93 Kč |
| 500 | 0,07906 Kč | 39,53 Kč |
| 1 000 | 0,05389 Kč | 53,89 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |


