RMCF0402FT33R0 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 72 543
Unit Price: 2,10000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 39 870
Unit Price: 3,57000 Kč
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 69 226
Unit Price: 2,10000 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 3 238
Unit Price: 2,10000 Kč
Datasheet

Similar


YAGEO
In Stock: 375 853
Unit Price: 2,10000 Kč
Datasheet

Similar


YAGEO
In Stock: 1 371
Unit Price: 2,10000 Kč
Datasheet

Similar


YAGEO
In Stock: 587 054
Unit Price: 2,10000 Kč
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,11823 Kč
Datasheet
33 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0402FT33R0

DigiKey Part Number
RMCF0402FT33R0TR-ND - Tape & Reel (TR)
RMCF0402FT33R0CT-ND - Cut Tape (CT)
RMCF0402FT33R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0402FT33R0
Description
RES 33 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
33 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0402FT33R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR0402-FX-33R0GLFBourns Inc.72 543CR0402-FX-33R0GLFCT-ND2,10000 KčDirect
CRCW040233R0FKTDVishay Dale39 870541-CRCW040233R0FKTDCT-ND3,57000 KčDirect
CRG0402F33RTE Connectivity Passive Product69 2261712-CRG0402F33RCT-ND2,10000 KčDirect
ERJ-2RKF33R0XPanasonic Industry3 238P33.0LCT-ND2,10000 KčUpgrade
AC0402FR-0733RLYAGEO375 853YAG3479CT-ND2,10000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,42000 Kč4,20 Kč
250,30240 Kč7,56 Kč
500,23940 Kč11,97 Kč
1000,19110 Kč19,11 Kč
2500,14532 Kč36,33 Kč
5000,11968 Kč59,84 Kč
1 0000,09974 Kč99,74 Kč
5 0000,06871 Kč343,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,05980 Kč598,00 Kč
20 0000,05276 Kč1 055,20 Kč
30 0000,04935 Kč1 480,50 Kč
50 0000,04566 Kč2 283,00 Kč
70 0000,04356 Kč3 049,20 Kč
100 0000,04157 Kč4 157,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč