33 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0402JR-0733RL

DigiKey Part Number
YAG3543TR-ND - Tape & Reel (TR)
YAG3543CT-ND - Cut Tape (CT)
YAG3543DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402JR-0733RL
Description
RES SMD 33 OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0402JR-0733RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.015" (0.37mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0402FR-0733RLYAGEO375 853YAG3479CT-ND2,10000 KčParametric Equivalent
AC0402FR-1333RLYAGEO32 75613-AC0402FR-1333RLCT-ND2,10000 KčParametric Equivalent
In-Stock: 67
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,46200 Kč4,62 Kč
250,34440 Kč8,61 Kč
500,27300 Kč13,65 Kč
1000,22050 Kč22,05 Kč
2500,16884 Kč42,21 Kč
5000,13984 Kč69,92 Kč
1 0000,11717 Kč117,17 Kč
5 0000,08189 Kč409,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,06772 Kč677,20 Kč
20 0000,06015 Kč1 203,00 Kč
30 0000,05647 Kč1 694,10 Kč
50 0000,05250 Kč2 625,00 Kč
70 0000,05023 Kč3 516,10 Kč
100 0000,04809 Kč4 809,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč