1.24 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1005F1241CS

DigiKey Part Number
1276-3437-2-ND - Tape & Reel (TR)
1276-3437-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RC1005F1241CS
Description
RES SMD 1.24K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
1.24 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1005F1241CS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR0402-FX-1241GLFBourns Inc.16 756CR0402-FX-1241GLFCT-ND2,09000 KčDirect
RC0402FR-071K24LYAGEO139 659311-1.24KLRCT-ND2,09000 KčDirect
ERJ-2RKF1241XPanasonic Industry10 812P1.24KLCT-ND2,09000 KčUpgrade
AC0402FR-071K24LYAGEO37 038YAG5269CT-ND2,09000 KčSimilar
CRCW04021K24FKEDVishay Dale88 472541-1.24KLCT-ND2,09000 KčSimilar
In-Stock: 5
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000 0000,11755 Kč235 100,00 Kč
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč