
AC0402FR-071K24L | |
|---|---|
DigiKey Part Number | YAG5269TR-ND - Tape & Reel (TR) YAG5269CT-ND - Cut Tape (CT) YAG5269DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FR-071K24L |
Description | RES SMD 1.24K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.24 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0402FR-071K24L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,50100 Kč | 5,01 Kč |
| 25 | 0,36720 Kč | 9,18 Kč |
| 50 | 0,29200 Kč | 14,60 Kč |
| 100 | 0,23780 Kč | 23,78 Kč |
| 250 | 0,18268 Kč | 45,67 Kč |
| 500 | 0,15142 Kč | 75,71 Kč |
| 1 000 | 0,12764 Kč | 127,64 Kč |
| 5 000 | 0,08993 Kč | 449,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,07462 Kč | 746,20 Kč |
| 20 000 | 0,06654 Kč | 1 330,80 Kč |
| 30 000 | 0,06261 Kč | 1 878,30 Kč |
| 50 000 | 0,05836 Kč | 2 918,00 Kč |
| 70 000 | 0,05593 Kč | 3 915,10 Kč |
| 100 000 | 0,05363 Kč | 5 363,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

