


ERJ-2RKF1241X | |
|---|---|
DigiKey Part Number | P1.24KLTR-ND - Tape & Reel (TR) P1.24KLCT-ND - Cut Tape (CT) P1.24KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2RKF1241X |
Description | RES SMD 1.24K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.24 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2RKF1241X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,64700 Kč | 6,47 Kč |
| 25 | 0,48400 Kč | 12,10 Kč |
| 50 | 0,39200 Kč | 19,60 Kč |
| 100 | 0,32330 Kč | 32,33 Kč |
| 250 | 0,25192 Kč | 62,98 Kč |
| 500 | 0,21230 Kč | 106,15 Kč |
| 1 000 | 0,18103 Kč | 181,03 Kč |
| 5 000 | 0,13164 Kč | 658,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,11295 Kč | 1 129,50 Kč |
| 20 000 | 0,10209 Kč | 2 041,80 Kč |
| 30 000 | 0,09680 Kč | 2 904,00 Kč |
| 50 000 | 0,09108 Kč | 4 554,00 Kč |
| 70 000 | 0,08781 Kč | 6 146,70 Kč |
| 100 000 | 0,08472 Kč | 8 472,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |


