


CRCW04021K24FKED | |
|---|---|
DigiKey Part Number | 541-1.24KLTR-ND - Tape & Reel (TR) 541-1.24KLCT-ND - Cut Tape (CT) 541-1.24KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04021K24FKED |
Description | RES 1.24K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.24 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04021K24FKED Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0402-FX-1241GLF | Bourns Inc. | 16 756 | CR0402-FX-1241GLFCT-ND | 2,09000 Kč | Direct |
| AC0402FR-071K24L | YAGEO | 37 038 | YAG5269CT-ND | 2,09000 Kč | Similar |
| RC0402FR-071K24L | YAGEO | 139 659 | 311-1.24KLRCT-ND | 2,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,66700 Kč | 6,67 Kč |
| 25 | 0,49200 Kč | 12,30 Kč |
| 50 | 0,40040 Kč | 20,02 Kč |
| 100 | 0,32740 Kč | 32,74 Kč |
| 250 | 0,25612 Kč | 64,03 Kč |
| 500 | 0,21564 Kč | 107,82 Kč |
| 1 000 | 0,18395 Kč | 183,95 Kč |
| 5 000 | 0,13389 Kč | 669,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,11498 Kč | 1 149,80 Kč |
| 20 000 | 0,10396 Kč | 2 079,20 Kč |
| 30 000 | 0,09862 Kč | 2 958,60 Kč |
| 50 000 | 0,09283 Kč | 4 641,50 Kč |
| 70 000 | 0,08952 Kč | 6 266,40 Kč |
| 100 000 | 0,08639 Kč | 8 639,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

