Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct

CL31B105KAHNNNF | |
|---|---|
DigiKey Part Number | CL31B105KAHNNNF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL31B105KAHNNNF |
Description | CAP CER 1UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31B105KAHNNNF Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL31B105KBHNFNE | Samsung Electro-Mechanics | 75 318 | 1276-3091-1-ND | 2,71000 Kč | Upgrade |
| CL31B105KBHNNNE | Samsung Electro-Mechanics | 53 918 | 1276-1068-1-ND | 2,92000 Kč | Upgrade |
| CL31B105KBHNNNF | Samsung Electro-Mechanics | 0 | CL31B105KBHNNNF-ND | 0,40735 Kč | Upgrade |
| CL31B105KBHSNNE | Samsung Electro-Mechanics | 326 602 | 1276-3093-1-ND | 4,38000 Kč | Upgrade |
| CL31B105KCHNFNE | Samsung Electro-Mechanics | 213 435 | 1276-3094-1-ND | 5,21000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 000 | 0,33784 Kč | 27 027,20 Kč |
| Unit Price without VAT: | 0,33784 Kč |
|---|---|
| Unit Price with VAT: | 0,40879 Kč |







