1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B105KBHNNNE

DigiKey Part Number
1276-1068-2-ND - Tape & Reel (TR)
1276-1068-1-ND - Cut Tape (CT)
1276-1068-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31B105KBHNNNE
Description
CAP CER 1UF 50V X7R 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31B105KBHNNNE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL31B105KCHNFNESamsung Electro-Mechanics213 4351276-3094-1-ND5,21000 KčUpgrade
CL31B105KCHNNNESamsung Electro-Mechanics496 3571276-1838-1-ND3,34000 KčUpgrade
CL31B105KBHSNNESamsung Electro-Mechanics326 6021276-3093-1-ND4,38000 KčParametric Equivalent
12061C105JAT2AKYOCERA AVX189478-KGM31HR72A105JUCT-ND18,14000 KčUpgrade
GRM31CR72A105KA01KMurata Electronics6 634490-6523-1-ND13,76000 KčUpgrade
In-Stock: 53 918
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,92000 Kč2,92 Kč
101,64800 Kč16,48 Kč
501,15540 Kč57,77 Kč
1001,00520 Kč100,52 Kč
5000,74912 Kč374,56 Kč
1 0000,67050 Kč670,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,60596 Kč1 211,92 Kč
4 0000,55304 Kč2 212,16 Kč
6 0000,52653 Kč3 159,18 Kč
10 0000,49717 Kč4 971,70 Kč
14 0000,48002 Kč6 720,28 Kč
20 0000,46353 Kč9 270,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2,92000 Kč
Unit Price with VAT:3,53320 Kč