4.7 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21A475KAQNNNE

DigiKey Part Number
1276-1244-2-ND - Tape & Reel (TR)
1276-1244-1-ND - Cut Tape (CT)
1276-1244-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21A475KAQNNNE
Description
CAP CER 4.7UF 25V X5R 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21A475KAQNNNE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL21A475KBQNNNESamsung Electro-Mechanics376 2771276-1248-1-ND5,04000 KčUpgrade
C2012X5R1E475K085ACTDK18 178445-14397-1-ND10,92000 KčDirect
C2012X5R1E475K125ABTDK1 717 894445-4116-1-ND5,46000 KčDirect
TMK212BBJ475KD-TTaiyo Yuden3 805587-2992-1-ND5,04000 KčDirect
C2012X5R1H475K125ABTDK152 481445-5980-1-ND10,29000 KčUpgrade
In-Stock: 1 736 430
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
101,28100 Kč12,81 Kč
500,87780 Kč43,89 Kč
1000,75590 Kč75,59 Kč
5000,55560 Kč277,80 Kč
1 0000,49408 Kč494,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,44348 Kč886,96 Kč
4 0000,40196 Kč1 607,84 Kč
6 0000,38118 Kč2 287,08 Kč
10 0000,35818 Kč3 581,80 Kč
14 0000,34476 Kč4 826,64 Kč
20 0000,33184 Kč6 636,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč