470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10C471JB81PNC

DigiKey Part Number
1276-2301-2-ND - Tape & Reel (TR)
1276-2301-1-ND - Cut Tape (CT)
1276-2301-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10C471JB81PNC
Description
CAP CER 470PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10C471JB81PNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL10C471JB81PNLSamsung Electro-Mechanics33 1381276-6453-1-ND2,10000 KčParametric Equivalent
KAM15ACG1H471JTKYOCERA AVX11 220478-KAM15ACG1H471JTCT-ND5,25000 KčDirect
AC0603JPNPO9BN471YAGEO29 98813-AC0603JPNPO9BN471CT-ND2,73000 KčParametric Equivalent
AC0603JRNPO9BN471YAGEO45311-3093-1-ND2,73000 KčParametric Equivalent
C0603C471J5GACAUTOKEMET63 367399-6892-1-ND2,73000 KčParametric Equivalent
In-Stock: 31 913
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,13400 Kč11,34 Kč
500,78120 Kč39,06 Kč
1000,67400 Kč67,40 Kč
5000,49262 Kč246,31 Kč
1 0000,43655 Kč436,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,35329 Kč1 413,16 Kč
8 0000,32242 Kč2 579,36 Kč
12 0000,30697 Kč3 683,64 Kč
20 0000,28987 Kč5 797,40 Kč
28 0000,27987 Kč7 836,36 Kč
40 0000,27027 Kč10 810,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč