USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Plug Connector 24 Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UP32-C-H-G-SMT-3-P24-TR

DigiKey Part Number
2223-UP32-C-H-G-SMT-3-P24-TR-ND - Tape & Reel (TR)
2223-UP32-C-H-G-SMT-3-P24-TRCT-ND - Cut Tape (CT)
2223-UP32-C-H-G-SMT-3-P24-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UP32-C-H-G-SMT-3-P24-TR
Description
USB PLUG, TYPE C, 3.2, HORIZONTA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Plug Connector 24 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
UP32-C-H-G-SMT-3-P24-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Plug
Specifications
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-30°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.25A, 1.25A, 5A
Voltage - Rated
30VDC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 503
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,57000 Kč43,57 Kč
1037,04800 Kč370,48 Kč
2534,71560 Kč867,89 Kč
5033,05700 Kč1 652,85 Kč
10031,47820 Kč3 147,82 Kč
25029,50620 Kč7 376,55 Kč
50028,09712 Kč14 048,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00026,75623 Kč26 756,23 Kč
2 00025,47976 Kč50 959,52 Kč
3 00024,76168 Kč74 285,04 Kč
5 00023,88602 Kč119 430,10 Kč
7 00023,32629 Kč163 284,03 Kč
Manufacturers Standard Package
Unit Price without VAT:43,57000 Kč
Unit Price with VAT:52,71970 Kč