
UJC-H-G-SMT-P6-TR | |
|---|---|
DigiKey Part Number | 2223-UJC-H-G-SMT-P6-TR-ND - Tape & Reel (TR) 2223-UJC-H-G-SMT-P6-TRCT-ND - Cut Tape (CT) 2223-UJC-H-G-SMT-P6-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJC-H-G-SMT-P6-TR |
Description | CONN RCPT TYPE C 24POS SMD RA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UJC-H-G-SMT-P6-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (6+18 Dummy) | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | 3.0µ" Finish Thickness | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 3A | |
Voltage - Rated | 30VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SUS304) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 7,81100 Kč | 78,11 Kč |
| 25 | 7,33240 Kč | 183,31 Kč |
| 50 | 6,97980 Kč | 348,99 Kč |
| 100 | 6,64590 Kč | 664,59 Kč |
| 250 | 6,22800 Kč | 1 557,00 Kč |
| 500 | 5,93068 Kč | 2 965,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,64720 Kč | 5 647,20 Kč |
| 2 000 | 5,37749 Kč | 10 754,98 Kč |
| 3 000 | 5,22570 Kč | 15 677,10 Kč |
| 5 000 | 5,04070 Kč | 25 203,50 Kč |
| 7 000 | 4,92247 Kč | 34 457,29 Kč |
| 10 000 | 4,80019 Kč | 48 001,90 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |











