UJ32-C-H-G-SMT-7-P24-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UJ32-C-H-G-SMT-7-P24-TR

DigiKey Part Number
2223-UJ32-C-H-G-SMT-7-P24-TR-ND - Tape & Reel (TR)
2223-UJ32-C-H-G-SMT-7-P24-TRCT-ND - Cut Tape (CT)
2223-UJ32-C-H-G-SMT-7-P24-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UJ32-C-H-G-SMT-7-P24-TR
Description
USB JACK, TYPE C, 3.2, HORIZONTA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
UJ32-C-H-G-SMT-7-P24-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Receptacle
Specifications
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-25°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.25A, 1.25A, 5A
Voltage - Rated
30VDC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel (SUS304)
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 841
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,00000 Kč20,00 Kč
1017,06000 Kč170,60 Kč
2515,98920 Kč399,73 Kč
5015,22680 Kč761,34 Kč
10014,49770 Kč1 449,77 Kč
25013,58864 Kč3 397,16 Kč
50012,93918 Kč6 469,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00012,32115 Kč12 321,15 Kč
2 00011,73312 Kč23 466,24 Kč
3 00011,40227 Kč34 206,81 Kč
5 00010,99882 Kč54 994,10 Kč
7 00010,74096 Kč75 186,72 Kč
10 00010,47420 Kč104 742,00 Kč
Manufacturers Standard Package
Unit Price without VAT:20,00000 Kč
Unit Price with VAT:24,20000 Kč