




UJ31-CH-G2-SMT-TR | |
|---|---|
DigiKey Part Number | 102-4483-2-ND - Tape & Reel (TR) 102-4483-1-ND - Cut Tape (CT) 102-4483-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJ31-CH-G2-SMT-TR |
Description | CONN RCPT USB 3.2 TYPE C SMD RA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Board Cutout, Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UJ31-CH-G2-SMT-TR Models |
Category | Features Board Guide |
Manufacturer Same Sky (Formerly CUI Devices) | Operating Temperature -25°C ~ 80°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 0.25A, 1.25A, 5A, 6.25A |
Part Status Active | Voltage - Rated 20V |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Shell/Shielding Material Steel, Stainless |
Mounting Type Board Cutout, Surface Mount, Right Angle; Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,01000 Kč | 55,01 Kč |
| 10 | 46,72100 Kč | 467,21 Kč |
| 25 | 43,79360 Kč | 1 094,84 Kč |
| 50 | 41,69780 Kč | 2 084,89 Kč |
| 100 | 39,70510 Kč | 3 970,51 Kč |
| 250 | 37,21768 Kč | 9 304,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 34,28528 Kč | 27 428,22 Kč |
| 1 600 | 32,64966 Kč | 52 239,46 Kč |
| 2 400 | 31,72947 Kč | 76 150,73 Kč |
| 4 000 | 30,60747 Kč | 122 429,88 Kč |
| 5 600 | 29,89009 Kč | 167 384,50 Kč |
| Unit Price without VAT: | 55,01000 Kč |
|---|---|
| Unit Price with VAT: | 66,56210 Kč |


















