UJ20-C-H-G-SMT-6-P16-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UJ20-C-H-G-SMT-6-P16-TR

DigiKey Part Number
2223-UJ20-C-H-G-SMT-6-P16-TR-ND - Tape & Reel (TR)
2223-UJ20-C-H-G-SMT-6-P16-TRCT-ND - Cut Tape (CT)
2223-UJ20-C-H-G-SMT-6-P16-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UJ20-C-H-G-SMT-6-P16-TR
Description
USB JACK, TYPE C, 2.0, HORIZONTA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
UJ20-C-H-G-SMT-6-P16-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24 (16+8 Dummy)
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-25°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.25A, 1.25A, 5A
Voltage - Rated
48VDC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel (SUS304)
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 772
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,00000 Kč25,00 Kč
1021,18400 Kč211,84 Kč
2519,85520 Kč496,38 Kč
5018,90540 Kč945,27 Kč
10018,00130 Kč1 800,13 Kč
25016,87312 Kč4 218,28 Kč
50016,06702 Kč8 033,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00015,30005 Kč15 300,05 Kč
2 00014,56975 Kč29 139,50 Kč
3 00014,15905 Kč42 477,15 Kč
5 00013,65811 Kč68 290,55 Kč
7 00013,33795 Kč93 365,65 Kč
10 00013,00681 Kč130 068,10 Kč
Manufacturers Standard Package
Unit Price without VAT:25,00000 Kč
Unit Price with VAT:30,25000 Kč