


ABM3B-12.000MHZ-10-1-U-T | |
|---|---|
DigiKey Part Number | 300-8197-2-ND - Tape & Reel (TR) 300-8197-1-ND - Cut Tape (CT) 300-8197-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3B-12.000MHZ-10-1-U-T |
Description | CRYSTAL 12.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±10ppm Crystal 10pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3B-12.000MHZ-10-1-U-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 12,93500 Kč | 129,35 Kč |
| 25 | 12,22920 Kč | 305,73 Kč |
| 50 | 11,72100 Kč | 586,05 Kč |
| 100 | 11,23600 Kč | 1 123,60 Kč |
| 250 | 10,62500 Kč | 2 656,25 Kč |
| 500 | 10,18570 Kč | 5 092,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,76428 Kč | 9 764,28 Kč |
| 2 000 | 9,36049 Kč | 18 720,98 Kč |
| 3 000 | 9,13224 Kč | 27 396,72 Kč |
| 5 000 | 8,85259 Kč | 44 262,95 Kč |
| 7 000 | 8,67316 Kč | 60 712,12 Kč |
| 10 000 | 8,48704 Kč | 84 870,40 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |









