


ABM3B-25.000MHZ-10-1-U-T | |
|---|---|
DigiKey Part Number | 300-8218-2-ND - Tape & Reel (TR) 300-8218-1-ND - Cut Tape (CT) 300-8218-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3B-25.000MHZ-10-1-U-T |
Description | CRYSTAL 25.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3B-25.000MHZ-10-1-U-T Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±10ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.043" (1.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FY2500068 | Diodes Incorporated | 1 316 | FY2500068CT-ND | 15,85000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,85000 Kč | 15,85 Kč |
| 10 | 13,76500 Kč | 137,65 Kč |
| 25 | 13,01400 Kč | 325,35 Kč |
| 50 | 12,47580 Kč | 623,79 Kč |
| 100 | 11,96060 Kč | 1 196,06 Kč |
| 250 | 11,31120 Kč | 2 827,80 Kč |
| 500 | 10,84320 Kč | 5 421,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,39438 Kč | 10 394,38 Kč |
| 2 000 | 9,96476 Kč | 19 929,52 Kč |
| 3 000 | 9,72172 Kč | 29 165,16 Kč |
| 5 000 | 9,42406 Kč | 47 120,30 Kč |
| 7 000 | 9,23309 Kč | 64 631,63 Kč |
| 10 000 | 9,03492 Kč | 90 349,20 Kč |
| Unit Price without VAT: | 15,85000 Kč |
|---|---|
| Unit Price with VAT: | 19,17850 Kč |





