
NFL18ZT307H1A3D | |
|---|---|
DigiKey Part Number | 490-NFL18ZT307H1A3DTR-ND - Tape & Reel (TR) 490-NFL18ZT307H1A3DCT-ND - Cut Tape (CT) 490-NFL18ZT307H1A3DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFL18ZT307H1A3D |
Description | FILTER LC(T) |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel L = 74nH, C = 16pF 100 mA 0603 (1608 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFL18ZT307H1A3D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (T-Type) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | 300MHz (Cutoff) | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | - | |
Current | 100 mA | |
Values | L = 74nH, C = 16pF | |
ESD Protection | No | |
Operating Temperature | -55°C ~ 125°C | |
Applications | General Purpose | |
Voltage - Rated | 10V | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 3 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,41000 Kč | 15,41 Kč |
| 10 | 12,62300 Kč | 126,23 Kč |
| 25 | 11,63160 Kč | 290,79 Kč |
| 50 | 10,94000 Kč | 547,00 Kč |
| 100 | 10,29000 Kč | 1 029,00 Kč |
| 250 | 9,48932 Kč | 2 372,33 Kč |
| 500 | 8,92648 Kč | 4 463,24 Kč |
| 1 000 | 8,39657 Kč | 8 396,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 7,57848 Kč | 30 313,92 Kč |
| 8 000 | 7,12852 Kč | 57 028,16 Kč |
| 12 000 | 6,87770 Kč | 82 532,40 Kč |
| 20 000 | 6,57394 Kč | 131 478,80 Kč |
| 28 000 | 6,38112 Kč | 178 671,36 Kč |
| Unit Price without VAT: | 15,41000 Kč |
|---|---|
| Unit Price with VAT: | 18,64610 Kč |










