TB003-500-P08BE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TB003-500-P08BE

TB003-500-P08BE

DigiKey Part Number
102-6167-ND
Manufacturer
Manufacturer Product Number
TB003-500-P08BE
Description
TERMINAL BLOCK, SCREW TYPE, 5.00
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TB003-500-P08BE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Number of Levels
1
Positions Per Level
8
Pitch
0.197" (5.00mm)
Mating Orientation
Horizontal with Board
Current
10 A
Voltage
300 V
Wire Gauge
14-26 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Leaf Spring, Wire Guard
Features
Interlocking (Side)
Color
Blue
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
Steel, Stainless
Screw Material - Plating
Steel - Zinc Plated
Torque - Screw
0.4 Nm (3.5 Lb-In)
Screw Thread
M2.5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 398
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
131,66000 Kč31,66 Kč
1022,97500 Kč229,75 Kč
2520,00520 Kč500,13 Kč
5018,07620 Kč903,81 Kč
10016,43280 Kč1 643,28 Kč
25014,67932 Kč3 669,83 Kč
93012,88011 Kč11 978,50 Kč
1 86012,20347 Kč22 698,45 Kč
5 58011,41857 Kč63 715,62 Kč
Manufacturers Standard Package
Unit Price without VAT:31,66000 Kč
Unit Price with VAT:38,30860 Kč