



UHP-500-24 | |
|---|---|
DigiKey Part Number | 1866-5010-ND |
Manufacturer | |
Manufacturer Product Number | UHP-500-24 |
Description | AC/DC CONVERTER 24V 502W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications Household Appliances, ITE (Commercial) |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Efficiency 94.5% |
Part Status Active | Operating Temperature -20°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, PFC, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC, 127 ~ 370 VDC | Size / Dimension 9.13" L x 3.19" W x 1.22" H (232.0mm x 81.0mm x 31.0mm) |
Voltage - Output 1 24V | Approval Agency CB, CCC, CE, cURus, EAC, TUV |
Current - Output 1 20.9 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 978,01000 Kč | 1 978,01 Kč |
| 5 | 1 885,62000 Kč | 9 428,10 Kč |
| 10 | 1 801,62800 Kč | 18 016,28 Kč |
| 25 | 1 749,14160 Kč | 43 728,54 Kč |
| Unit Price without VAT: | 1 978,01000 Kč |
|---|---|
| Unit Price with VAT: | 2 393,39210 Kč |










