


UHP-750-24 | |
|---|---|
DigiKey Part Number | 1866-5591-ND |
Manufacturer | |
Manufacturer Product Number | UHP-750-24 |
Description | AC/DC CONVERTER 24V 751W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications Household Appliances, ITE (Commercial) |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Efficiency 95% |
Part Status Active | Operating Temperature -30°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, PFC, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC, 127 ~ 370 VDC | Size / Dimension 9.33" L x 3.94" W x 1.61" H (237.0mm x 100.0mm x 41.0mm) |
Voltage - Output 1 24V | Approval Agency CB, CE, cURus, EAC, TUV |
Current - Output 1 31.3 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 069,41000 Kč | 4 069,41 Kč |
| 5 | 3 876,27200 Kč | 19 381,36 Kč |
| 10 | 3 706,16800 Kč | 37 061,68 Kč |
| 25 | 3 599,07400 Kč | 89 976,85 Kč |
| Unit Price without VAT: | 4 069,41000 Kč |
|---|---|
| Unit Price with VAT: | 4 923,98610 Kč |






