
SLW-91353-2A-RA-D | |
|---|---|
DigiKey Part Number | 2223-SLW-91353-2A-RA-D-ND |
Manufacturer | |
Manufacturer Product Number | SLW-91353-2A-RA-D |
Description | SWITCH SLIDE DPDT 0.1A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SLW-91353-2A-RA-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Standard | |
Actuator Length | 2.00mm | |
Contact Material | Phosphor Copper | |
Contact Finish | Silver | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Polyamide (PA6T), Nylon 6T | |
Switch Travel | 2.00mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Force | 200gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,66000 Kč | 11,66 Kč |
| 10 | 9,97800 Kč | 99,78 Kč |
| 25 | 9,31520 Kč | 232,88 Kč |
| 100 | 8,31950 Kč | 831,95 Kč |
| 250 | 7,70544 Kč | 1 926,36 Kč |
| 500 | 7,27384 Kč | 3 636,92 Kč |
| 1 000 | 6,87473 Kč | 6 874,73 Kč |
| 2 500 | 6,39972 Kč | 15 999,30 Kč |
| 5 000 | 6,08132 Kč | 30 406,60 Kč |
| Unit Price without VAT: | 11,66000 Kč |
|---|---|
| Unit Price with VAT: | 14,10860 Kč |











