Bipolar (BJT) Transistor NPN 30 V 100 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC849CLT1G

DigiKey Part Number
BC849CLT1GOSTR-ND - Tape & Reel (TR)
BC849CLT1GOSCT-ND - Cut Tape (CT)
BC849CLT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC849CLT1G
Description
TRANS NPN 30V 0.1A SOT23-3
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 100 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BC849CLT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
420 @ 2mA, 5V
Mfr
Power - Max
300 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
30 V
Supplier Device Package
SOT-23-3 (TO-236)
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
15nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC848C-7-FDiodes Incorporated532 088BC848C-7FDICT-ND3,96000 KčDirect
BC849C,215Nexperia USA Inc.39 1711727-4858-1-ND4,17000 KčDirect
BCW33,215Nexperia USA Inc.621727-1573-1-ND4,59000 KčUpgrade
2SD2657KT146Rohm Semiconductor2 6392SD2657KT146CT-ND15,22000 KčSimilar
BC848A RFGTaiwan Semiconductor Corporation8 6151801-BC848ARFGCT-ND3,75000 KčSimilar
In-Stock: 629
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,50000 Kč2,50 Kč
101,52200 Kč15,22 Kč
1000,93430 Kč93,43 Kč
5000,67238 Kč336,19 Kč
1 0000,58708 Kč587,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,45097 Kč1 352,91 Kč
6 0000,39886 Kč2 393,16 Kč
Manufacturers Standard Package
Unit Price without VAT:2,50000 Kč
Unit Price with VAT:3,02500 Kč