
BCW33,215 | |
|---|---|
DigiKey Part Number | 1727-1573-2-ND - Tape & Reel (TR) 1727-1573-1-ND - Cut Tape (CT) 1727-1573-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCW33,215 |
Description | TRANS NPN 32V 0.1A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 32 V 100 mA 100MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BCW33,215 Models |
Category | Power - Max 250 mW |
Mfr | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 32 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 210mV @ 2.5mA, 50mA | Supplier Device Package TO-236AB |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 420 @ 2mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCW33LT1G | onsemi | 12 546 | BCW33LT1GOSCT-ND | 3,75000 Kč | Direct |
| BCW33LT3G | onsemi | 26 209 | 488-BCW33LT3GCT-ND | 3,75000 Kč | Direct |
| SBCW33LT1G | onsemi | 6 000 | 488-SBCW33LT1GCT-ND | 7,72000 Kč | Direct |
| 2SD2657KT146 | Rohm Semiconductor | 2 639 | 2SD2657KT146CT-ND | 15,22000 Kč | Similar |
| BC848A RFG | Taiwan Semiconductor Corporation | 8 615 | 1801-BC848ARFGCT-ND | 3,75000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 Kč | 4,59 Kč |
| 10 | 2,81500 Kč | 28,15 Kč |
| 100 | 1,74140 Kč | 174,14 Kč |
| 500 | 1,27176 Kč | 635,88 Kč |
| 1 000 | 1,11952 Kč | 1 119,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,92237 Kč | 2 767,11 Kč |
| 6 000 | 0,82424 Kč | 4 945,44 Kč |
| 9 000 | 0,77416 Kč | 6 967,44 Kč |
| 15 000 | 0,71783 Kč | 10 767,45 Kč |
| 21 000 | 0,68444 Kč | 14 373,24 Kč |
| 30 000 | 0,65197 Kč | 19 559,10 Kč |
| Unit Price without VAT: | 4,59000 Kč |
|---|---|
| Unit Price with VAT: | 5,55390 Kč |

