Bipolar (BJT) Transistor NPN 32 V 100 mA 300 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCW33LT1G

DigiKey Part Number
BCW33LT1GOSTR-ND - Tape & Reel (TR)
BCW33LT1GOSCT-ND - Cut Tape (CT)
BCW33LT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCW33LT1G
Description
TRANS NPN 32V 0.1A SOT23-3
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 32 V 100 mA 300 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BCW33LT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
100nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
420 @ 2mA, 5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
300 mW
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
32 V
Supplier Device Package
SOT-23-3 (TO-236)
Vce Saturation (Max) @ Ib, Ic
250mV @ 500µA, 10mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC849C,215Nexperia USA Inc.39 1711727-4858-1-ND4,17000 KčUpgrade
BC848A RFGTaiwan Semiconductor Corporation8 6151801-BC848ARFGCT-ND3,75000 KčSimilar
BC848AE6327HTSA1Infineon Technologies609 000BC848AE6327HTSA1TR-ND1,04277 KčSimilar
BC848B RFGTaiwan Semiconductor Corporation8 7881801-BC848BRFGCT-ND3,75000 KčSimilar
BC848BE6327HTSA1Infineon Technologies1 037 189BC848BE6327HTSA1TR-ND1,25133 KčSimilar
In-Stock: 12 546
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,75000 Kč3,75 Kč
102,33600 Kč23,36 Kč
1001,44320 Kč144,32 Kč
5001,04820 Kč524,10 Kč
1 0000,92035 Kč920,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,71395 Kč2 141,85 Kč
6 0000,63595 Kč3 815,70 Kč
Manufacturers Standard Package
Unit Price without VAT:3,75000 Kč
Unit Price with VAT:4,53750 Kč