
SLW-1277545-2A-RA-S-D | |
|---|---|
DigiKey Part Number | 2223-SLW-1277545-2A-RA-S-D-ND |
Manufacturer | |
Manufacturer Product Number | SLW-1277545-2A-RA-S-D |
Description | 12.7 X 7.5 X 4.5 MM, 2 MM RAISED |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SP3T Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SLW-1277545-2A-RA-S-D Models |
Category | Actuator Length 2.00mm |
Manufacturer Same Sky (Formerly CUI Devices) | Contact Material Phosphor Copper |
Series | Contact Finish Silver |
Packaging Box | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Style PC Pin |
Circuit SP3T | Operating Temperature -20°C ~ 70°C |
Contact Timing Shorting (MBB) | Actuator Material Polyamide (PA66), Nylon 6/6 |
Switch Function On-On-On | Switch Travel 2.00mm |
Current Rating (Amps) 300mA (DC) | Mechanical Life 10,000 Cycles |
Voltage Rating - DC 50 V | Electrical Life 10,000 Cycles |
Actuator Type Standard | Operating Force 250gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,55000 Kč | 8,55 Kč |
| 10 | 7,42500 Kč | 74,25 Kč |
| 25 | 6,92400 Kč | 173,10 Kč |
| 100 | 6,19620 Kč | 619,62 Kč |
| 250 | 5,74028 Kč | 1 435,07 Kč |
| 500 | 5,41784 Kč | 2 708,92 Kč |
| 1 000 | 5,11752 Kč | 5 117,52 Kč |
| 3 000 | 4,69186 Kč | 14 075,58 Kč |
| 5 000 | 4,51580 Kč | 22 579,00 Kč |
| Unit Price without VAT: | 8,55000 Kč |
|---|---|
| Unit Price with VAT: | 10,34550 Kč |











