
SLW-178562-3A-S-D | |
|---|---|
DigiKey Part Number | 2223-SLW-178562-3A-S-D-ND |
Manufacturer | |
Manufacturer Product Number | SLW-178562-3A-S-D |
Description | 17 X 6 X 6.4 MM, 3 MM RAISED SLI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SP3T Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SLW-178562-3A-S-D Models |
Category | Actuator Length 3.00mm |
Manufacturer Same Sky (Formerly CUI Devices) | Contact Material Phosphor Copper |
Series | Contact Finish Silver |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Circuit SP3T | Operating Temperature -20°C ~ 70°C |
Contact Timing Shorting (MBB) | Actuator Material Polyoxymethylene (Acetal) (POM) |
Switch Function On-On-On | Switch Travel 2.50mm |
Current Rating (Amps) 300mA (DC) | Mechanical Life 10,000 Cycles |
Voltage Rating - DC 50 V | Electrical Life 10,000 Cycles |
Actuator Type Standard | Operating Force 250gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,05000 Kč | 11,05 Kč |
| 10 | 9,55200 Kč | 95,52 Kč |
| 25 | 8,90960 Kč | 222,74 Kč |
| 100 | 7,96260 Kč | 796,26 Kč |
| 250 | 7,37616 Kč | 1 844,04 Kč |
| 500 | 6,96324 Kč | 3 481,62 Kč |
| 1 000 | 6,58033 Kč | 6 580,33 Kč |
| 2 500 | 6,12443 Kč | 15 311,08 Kč |
| 5 000 | 5,81860 Kč | 29 093,00 Kč |
| Unit Price without VAT: | 11,05000 Kč |
|---|---|
| Unit Price with VAT: | 13,37050 Kč |









