



CSS-1300MC | |
|---|---|
DigiKey Part Number | 563-1100-ND |
Manufacturer | |
Manufacturer Product Number | CSS-1300MC |
Description | SWITCH SLIDE SP3T 100MA 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SP3T Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CSS-1300MC Models |
Category | Actuator Length 2.00mm |
Manufacturer Nidec Components | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Circuit SP3T | Operating Temperature -20°C ~ 70°C |
Contact Timing Non-Shorting (BBM) | Actuator Material Liquid Crystal Polymer (LCP) |
Switch Function On-On-On | Switch Travel 2.00mm |
Current Rating (Amps) 100mA (DC) | Electrical Life 10,000 Cycles |
Voltage Rating - DC 12 V | Operating Force 102 ~ 357gf |
Actuator Type Standard | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,98000 Kč | 18,98 Kč |
| 10 | 16,24600 Kč | 162,46 Kč |
| 38 | 14,61526 Kč | 555,38 Kč |
| 114 | 13,34018 Kč | 1 520,78 Kč |
| 266 | 12,42940 Kč | 3 306,22 Kč |
| 532 | 11,74299 Kč | 6 247,27 Kč |
| 1 026 | 11,14550 Kč | 11 435,28 Kč |
| 2 508 | 10,41794 Kč | 26 128,19 Kč |
| 5 016 | 9,92108 Kč | 49 764,14 Kč |
| Unit Price without VAT: | 18,98000 Kč |
|---|---|
| Unit Price with VAT: | 22,96580 Kč |





