New at DigiKey
8 Ohms General Purpose Speaker 500 mW 1.04 kHz ~ 20 kHz Top Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS13-00W130-07-1

DigiKey Part Number
2603-CS13-00W130-07-1-ND
Manufacturer
Manufacturer Product Number
CS13-00W130-07-1
Description
SPEAKER 8OHM 0.5W 90DB
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 500 mW 1.04 kHz ~ 20 kHz Top Round
Datasheet
 Datasheet
EDA/CAD Models
CS13-00W130-07-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Efficiency - Type
Sound Pressure Level (SPL)
Manufacturer
Challenge Electronics
Power - Rated
500 mW
Packaging
Tray
Power - Max
1 W
Part Status
Active
Port Location
Top
Technology
Magnetic
Shape
Round
Type
General Purpose
Material - Cone
Polyester, Polyethylene Terephthalate (PET)
Frequency Range
1.04 kHz ~ 20 kHz
Material - Magnet
Nd-Fe-B
Frequency - Self Resonant
1.3kHz
Termination
Wire Leads with Connector
Impedance
8 Ohms
Size / Dimension
0.512" Dia (13.00mm)
Efficiency - dBA
90.00
Height - Seated (Max)
0.282" (7.16mm)
Efficiency - Testing
500mW/10cm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 925
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
153,33000 Kč53,33 Kč
1040,46300 Kč404,63 Kč
2536,44400 Kč911,10 Kč
5033,73960 Kč1 686,98 Kč
10031,27440 Kč3 127,44 Kč
25028,34980 Kč7 087,45 Kč
50026,36004 Kč13 180,02 Kč
1 00024,54057 Kč24 540,57 Kč
5 00022,04790 Kč110 239,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:53,33000 Kč
Unit Price with VAT:64,52930 Kč