
SLW-1274547-4A-RA-D | |
|---|---|
DigiKey Part Number | 2223-SLW-1274547-4A-RA-D-ND |
Manufacturer | |
Manufacturer Product Number | SLW-1274547-4A-RA-D |
Description | SWITCH SLIDE SP3T 0.3A 50V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SP3T Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SLW-1274547-4A-RA-D Models |
Category | Actuator Length 4.00mm |
Manufacturer Same Sky (Formerly CUI Devices) | Contact Material Brass |
Series | Contact Finish Silver |
Packaging Tray | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Style PC Pin |
Circuit SP3T | Operating Temperature -20°C ~ 70°C |
Contact Timing Not Specified | Actuator Material Polyamide (PA66), Nylon 6/6 |
Switch Function On-On-On | Switch Travel 4.00mm |
Current Rating (Amps) 300mA (DC) | Mechanical Life 10,000 Cycles |
Voltage Rating - DC 50 V | Electrical Life 10,000 Cycles |
Actuator Type Standard | Operating Force 250gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 9,07100 Kč | 90,71 Kč |
| 25 | 8,46640 Kč | 211,66 Kč |
| 100 | 7,56560 Kč | 756,56 Kč |
| 300 | 6,90273 Kč | 2 070,82 Kč |
| 600 | 6,51673 Kč | 3 910,04 Kč |
| 1 200 | 6,16012 Kč | 7 392,14 Kč |
| 2 700 | 5,78261 Kč | 15 613,05 Kč |
| 5 100 | 5,51687 Kč | 28 136,04 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |









