




SJ-3552B-MSMT-TR-67 | |
|---|---|
DigiKey Part Number | 102-6038-2-ND - Tape & Reel (TR) 102-6038-1-ND - Cut Tape (CT) 102-6038-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJ-3552B-MSMT-TR-67 |
Description | STEREO JACK, IP67, 3.5, 6 CONDUC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack 5 Conductor (TRRRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | SJ-3552B-MSMT-TR-67 Models |
Category | Termination Solder |
Mfr | Shielding Unshielded |
Series | Features IP67 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 85°C |
Part Status Active | Voltage - Rated 12VDC |
Connector Type Phone Jack | Current Rating (Amps) 1 A |
Gender Female | Mating Length/Depth 0.551" (14.00mm) |
Signal Lines 5 Conductor (TRRRS) | Contact Material - Plating Gold |
Industry Recognized Mating Diameter | Body Color Black |
Actual Diameter 0.142" (3.60mm) | Includes 2 pcs - 1 Connector, 1 O-Ring |
Number of Positions/Contacts 5 Conductors, 6 Contacts | Housing Material Polyamide (PA9T), Nylon 9T |
Internal Switch(s) Single Switch | Contact Material Copper Alloy, Titanium (Ti) |
Mounting Type Board Cutout, Surface Mount, Right Angle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,37000 Kč | 111,37 Kč |
| 10 | 94,70500 Kč | 947,05 Kč |
| 25 | 88,76120 Kč | 2 219,03 Kč |
| 50 | 84,51900 Kč | 4 225,95 Kč |
| 100 | 80,48350 Kč | 8 048,35 Kč |
| 250 | 75,44436 Kč | 18 861,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 70,92677 Kč | 42 556,06 Kč |
| 1 200 | 67,54436 Kč | 81 053,23 Kč |
| 1 800 | 65,64141 Kč | 118 154,54 Kč |
| 3 000 | 63,32112 Kč | 189 963,36 Kč |
| Unit Price without VAT: | 111,37000 Kč |
|---|---|
| Unit Price with VAT: | 134,75770 Kč |











