


SJ2-35825A-SMT-TR | |
|---|---|
DigiKey Part Number | CP-SJ2-35825A-SMT-TR-ND - Tape & Reel (TR) CP-SJ2-35825A-SMT-CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SJ2-35825A-SMT-TR |
Description | AUDIO JACK, 3.5 MM, RT, 5 CONDUC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack 5 Conductor (TRRRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | SJ2-35825A-SMT-TR Models |
Category | Termination Solder |
Mfr | Shielding Unshielded |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -25°C ~ 85°C |
Part Status Active | Voltage - Rated 12VDC |
Connector Type Phone Jack | Current Rating (Amps) 1 A |
Gender Female | Mating Length/Depth 0.551" (14.00mm) |
Signal Lines 5 Conductor (TRRRS) | Contact Material - Plating Silver |
Industry Recognized Mating Diameter | Body Color Black |
Actual Diameter 0.142" (3.60mm) | Housing Material Polyamide (PA10T), Nylon 10T |
Number of Positions/Contacts 5 Conductors, 5 Contacts | Contact Material Copper Alloy |
Internal Switch(s) Does Not Contain Switch | Base Product Number |
Mounting Type Surface Mount, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| 10 | 28,20000 Kč | 282,00 Kč |
| 25 | 26,42400 Kč | 660,60 Kč |
| 50 | 25,15980 Kč | 1 257,99 Kč |
| 100 | 23,95870 Kč | 2 395,87 Kč |
| 250 | 22,45696 Kč | 5 614,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 20,59829 Kč | 17 508,55 Kč |
| 1 700 | 19,61522 Kč | 33 345,87 Kč |
| 2 550 | 19,06231 Kč | 48 608,89 Kč |
| 4 250 | 18,38802 Kč | 78 149,09 Kč |
| 5 950 | 17,95699 Kč | 106 844,09 Kč |
| 8 500 | 17,51115 Kč | 148 844,77 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |



