3.50mm ID (0.138") Phone Jack 5 Conductor (TRRRS) Connector Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJ3-350153AG-TR

DigiKey Part Number
2223-SJ3-350153AG-TR-ND - Tape & Reel (TR)
2223-SJ3-350153AG-TRCT-ND - Cut Tape (CT)
2223-SJ3-350153AG-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SJ3-350153AG-TR
Description
3.5 MM STEREO JACK, THROUGH HOLE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3.50mm ID (0.138") Phone Jack 5 Conductor (TRRRS) Connector Solder
Datasheet
 Datasheet
EDA/CAD Models
SJ3-350153AG-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole, Right Angle
Mfr
Termination
Solder
Series
Shielding
Shielded
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Insulation Color
Black
Part Status
Active
Operating Temperature
-20°C ~ 70°C
Connector Type
Phone Jack
Voltage - Rated
30VDC
Gender
Female
Current Rating (Amps)
500 mA
Signal Lines
5 Conductor (TRRRS)
Mating Length/Depth
0.551" (14.00mm)
Industry Recognized Mating Diameter
Contact Material - Plating
Gold, Silver
Actual Diameter
0.142" (3.60mm ID), 0.236" (6.00mm OD)
Body Color
Black
Number of Positions/Contacts
5 Conductors, 5 Contacts
Housing Material
Polyamide (PA10T), Nylon 10T
Internal Switch(s)
Single Switch
Contact Material
Phosphor Bronze
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 178
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
180,29000 Kč80,29 Kč
1068,21800 Kč682,18 Kč
2563,95120 Kč1 598,78 Kč
5060,89380 Kč3 044,69 Kč
10057,98450 Kč5 798,45 Kč
25054,35444 Kč13 588,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50051,76044 Kč25 880,22 Kč
1 00049,29114 Kč49 291,14 Kč
1 50047,90203 Kč71 853,04 Kč
2 50046,20811 Kč115 520,27 Kč
3 50045,12528 Kč157 938,48 Kč
Manufacturers Standard Package
Unit Price without VAT:80,29000 Kč
Unit Price with VAT:97,15090 Kč