



ASJ-196-K-T/R | |
|---|---|
DigiKey Part Number | 2057-ASJ-196-K-T/RTR-ND - Tape & Reel (TR) 2057-ASJ-196-K-T/RCT-ND - Cut Tape (CT) 2057-ASJ-196-K-T/RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASJ-196-K-T/R |
Description | AUDIO JACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack 5 Conductor (TRRRS) Connector Solder |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shielding Unshielded |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Voltage - Rated 30VDC |
Connector Type Phone Jack | Current Rating (Amps) 500 mA |
Gender Female | Mating Length/Depth 0.551" (14.00mm) |
Signal Lines 5 Conductor (TRRRS) | Contact Material - Plating Gold |
Industry Recognized Mating Diameter | Body Color Black |
Actual Diameter 0.142" (3.60mm) | Housing Material Thermoplastic |
Number of Positions/Contacts 5 Conductors, 5 Contacts | Contact Material Phosphor Bronze |
Internal Switch(s) Does Not Contain Switch | Base Product Number |
Mounting Type Surface Mount, Right Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SJ2-35825A-SMT-TR | Same Sky (Formerly CUI Devices) | 757 | CP-SJ2-35825A-SMT-CT-ND | 33,18000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 20,91400 Kč | 209,14 Kč |
| 25 | 19,60360 Kč | 490,09 Kč |
| 50 | 18,66300 Kč | 933,15 Kč |
| 100 | 17,77270 Kč | 1 777,27 Kč |
| 250 | 16,65812 Kč | 4 164,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 15,34508 Kč | 12 276,06 Kč |
| 1 600 | 14,61264 Kč | 23 380,22 Kč |
| 2 400 | 14,20051 Kč | 34 081,22 Kč |
| 4 000 | 13,69810 Kč | 54 792,40 Kč |
| 5 600 | 13,37696 Kč | 74 910,98 Kč |
| 8 000 | 13,04480 Kč | 104 358,40 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |





