3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack 5 Conductor (TRRRS) Connector Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack 5 Conductor (TRRRS) Connector Solder
Understanding Audio Jack Switches and Schematics

SJ2-35825A-SMT-TR

DigiKey Part Number
CP-SJ2-35825A-SMT-TR-ND - Tape & Reel (TR)
CP-SJ2-35825A-SMT-CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SJ2-35825A-SMT-TR
Description
AUDIO JACK, 3.5 MM, RT, 5 CONDUC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack 5 Conductor (TRRRS) Connector Solder
Datasheet
 Datasheet
EDA/CAD Models
SJ2-35825A-SMT-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shielding
Unshielded
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-25°C ~ 85°C
Part Status
Active
Voltage - Rated
12VDC
Connector Type
Phone Jack
Current Rating (Amps)
1 A
Gender
Female
Mating Length/Depth
0.551" (14.00mm)
Signal Lines
5 Conductor (TRRRS)
Contact Material - Plating
Silver
Industry Recognized Mating Diameter
Body Color
Black
Actual Diameter
0.142" (3.60mm)
Housing Material
Polyamide (PA10T), Nylon 10T
Number of Positions/Contacts
5 Conductors, 5 Contacts
Contact Material
Copper Alloy
Internal Switch(s)
Does Not Contain Switch
Base Product Number
Mounting Type
Surface Mount, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 757
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
133,18000 Kč33,18 Kč
1028,20000 Kč282,00 Kč
2526,42400 Kč660,60 Kč
5025,15980 Kč1 257,99 Kč
10023,95870 Kč2 395,87 Kč
25022,45696 Kč5 614,24 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
85020,59829 Kč17 508,55 Kč
1 70019,61522 Kč33 345,87 Kč
2 55019,06231 Kč48 608,89 Kč
4 25018,38802 Kč78 149,09 Kč
5 95017,95699 Kč106 844,09 Kč
8 50017,51115 Kč148 844,77 Kč
Manufacturers Standard Package
Unit Price without VAT:33,18000 Kč
Unit Price with VAT:40,14780 Kč