
SD-6-B | |
|---|---|
DigiKey Part Number | 2223-SD-6-BTR-ND - Tape & Reel (TR) 2223-SD-6-BCT-ND - Cut Tape (CT) 2223-SD-6-BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD-6-B |
Description | CONN SD CARD R/A SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 (9 + 1) Position Card Connector Secure Digital - SD Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SD-6-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Secure Digital - SD | |
Number of Positions | 10 (9 + 1) | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.136" (3.45mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 10,28900 Kč | 102,89 Kč |
| 25 | 9,80200 Kč | 245,05 Kč |
| 50 | 9,44920 Kč | 472,46 Kč |
| 100 | 9,11310 Kč | 911,31 Kč |
| 250 | 8,68728 Kč | 2 171,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 8,23271 Kč | 5 762,90 Kč |
| 1 400 | 7,94039 Kč | 11 116,55 Kč |
| 2 100 | 7,77436 Kč | 16 326,16 Kč |
| 3 500 | 7,57020 Kč | 26 495,70 Kč |
| 4 900 | 7,43865 Kč | 36 449,39 Kč |
| 7 000 | 7,30175 Kč | 51 112,25 Kč |
| 17 500 | 6,96174 Kč | 121 830,45 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |









