PTN24B-B1015K1PB.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTN24B-B1015K1PB

DigiKey Part Number
2223-PTN24B-B1015K1PB-ND
Manufacturer
Manufacturer Product Number
PTN24B-B1015K1PB
Description
POT 10K OHM 1/2W CARBON LINEAR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.5W, 1/2W Solder Lug
Datasheet
 Datasheet
EDA/CAD Models
PTN24B-B1015K1PB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tray
Part Status
Active
Resistance (Ohms)
10k
Tolerance
±20%
Power (Watts)
0.5W, 1/2W
Built in Switch
Rotary, SPST
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
-
Rotation
305°
Resistive Material
Carbon
Termination Style
Solder Lug
Actuator Type
Knurled and Slotted
Actuator Length
0.591" (15.00mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
M8 x 0.75
Mounting Type
Panel Mount
Size - Body
Round - 0.945" Dia (24.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 398
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
130,52000 Kč30,52 Kč
1025,74400 Kč257,44 Kč
4023,19700 Kč927,88 Kč
8022,01038 Kč1 760,83 Kč
12021,33942 Kč2 560,73 Kč
28020,00050 Kč5 600,14 Kč
52019,07171 Kč9 917,29 Kč
1 00018,13458 Kč18 134,58 Kč
5 00016,01012 Kč80 050,60 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:30,52000 Kč
Unit Price with VAT:36,92920 Kč