
PTN24B-B1020DPB | |
|---|---|
DigiKey Part Number | 2223-PTN24B-B1020DPB-ND |
Manufacturer | |
Manufacturer Product Number | PTN24B-B1020DPB |
Description | POT 10K OHM 1/2W CARBON LINEAR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 1 Turns Carbon 0.5W, 1/2W Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | PTN24B-B1020DPB Models |
Category | Adjustment Type User Defined |
Manufacturer Same Sky (Formerly CUI Devices) | Rotation 305° |
Series | Resistive Material Carbon |
Packaging Tray | Termination Style Solder Lug |
Part Status Active | Actuator Type Flatted |
Resistance (Ohms) 10k | Actuator Length 0.787" (20.00mm) |
Tolerance ±20% | Actuator Diameter 0.236" (6.00mm) |
Power (Watts) 0.5W, 1/2W | Bushing Thread M9.5 x 0.75 |
Built in Switch Rotary, SPST | Mounting Type Panel Mount |
Number of Turns 1.0 | Size - Body Round - 0.945" Dia (24.00mm) |
Taper Linear | Base Product Number |
Number of Gangs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,92000 Kč | 31,92 Kč |
| 10 | 26,66700 Kč | 266,67 Kč |
| 40 | 23,86425 Kč | 954,57 Kč |
| 80 | 22,56763 Kč | 1 805,41 Kč |
| 120 | 21,83792 Kč | 2 620,55 Kč |
| 280 | 20,38382 Kč | 5 707,47 Kč |
| 520 | 19,37913 Kč | 10 077,15 Kč |
| 1 000 | 18,36842 Kč | 18 368,42 Kč |
| 5 000 | 16,09123 Kč | 80 456,15 Kč |
| Unit Price without VAT: | 31,92000 Kč |
|---|---|
| Unit Price with VAT: | 38,62320 Kč |


