
PJ-104H | |
|---|---|
DigiKey Part Number | 2223-PJ-104H-ND |
Manufacturer | |
Manufacturer Product Number | PJ-104H |
Description | 1.1 X 6 MM, 4.0 A, HORIZONTAL, T |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 1.10mm ID (0.043"), 2.90mm OD (0.114") Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PJ-104H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Female | |
Industry Recognized Mating Diameter | 1.10mm ID (0.043"), 2.90mm OD (0.114") | |
Actual Diameter | 0.043" (1.10mm ID), 0.236" (6.00mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | Black | |
Voltage - Rated | 30VDC | |
Current Rating (Amps) | 4 A | |
Mating Length/Depth | 0.327" (8.30mm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -20°C ~ 70°C | |
Contact Material - Plating | Silver | |
Body Material | - | |
Includes | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Material | Copper Alloy | |
Thread Size | - | |
Body Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 12,64100 Kč | 126,41 Kč |
| 25 | 11,84280 Kč | 296,07 Kč |
| 50 | 11,27180 Kč | 563,59 Kč |
| 100 | 10,73420 Kč | 1 073,42 Kč |
| 250 | 10,06056 Kč | 2 515,14 Kč |
| 500 | 9,57970 Kč | 4 789,85 Kč |
| 1 000 | 9,12216 Kč | 9 122,16 Kč |
| 2 500 | 8,55097 Kč | 21 377,42 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |











