



1899317 | |
|---|---|
DigiKey Part Number | 277-11011-ND |
Manufacturer | |
Manufacturer Product Number | 1899317 |
Description | TERM BLK 5POS GREEN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins Green |
Datasheet | Datasheet |
EDA/CAD Models | 1899317 Models |
Category | Positions Per Level 5 |
Manufacturer Phoenix Contact | Panel Mount Type Screw Mount - Rear Flange |
Series | Pitch 0.200" (5.08mm) |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Current - UL 10 A |
Front Panel Wire Connection Header, Male Pins | Color Green |
Rear Panel Wire Connection PCB Pins - Straight | Features Sealing Gasket, Threaded Mate Lock |
Width 2.172" (55.16mm) | Number of Levels 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,12000 Kč | 175,12 Kč |
| 10 | 142,28200 Kč | 1 422,82 Kč |
| Unit Price without VAT: | 175,12000 Kč |
|---|---|
| Unit Price with VAT: | 211,89520 Kč |















