Round Standoff Threaded #2-56 Brass 0.125" (3.18mm) 1/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3015-B-256-B

DigiKey Part Number
1772-2051-ND
Manufacturer
Manufacturer Product Number
3015-B-256-B
Description
ROUND STANDOFF #2-56 BRASS 1/8"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #2-56 Brass 0.125" (3.18mm) 1/8"
Datasheet
 Datasheet
EDA/CAD Models
3015-B-256-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Swage
Screw, Thread Size
Diameter - Inside
0.098" (2.49mm)
Diameter - Outside
0.156" (3.96mm) 5/32"
Between Board Height
0.125" (3.18mm) 1/8"
Length - Overall
0.230" (5.84mm)
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,18000 Kč12,18 Kč
510,16400 Kč50,82 Kč
109,44900 Kč94,49 Kč
258,60920 Kč215,23 Kč
508,05900 Kč402,95 Kč
1007,56980 Kč756,98 Kč
2507,00072 Kč1 750,18 Kč
5006,62402 Kč3 312,01 Kč
1 0006,28701 Kč6 287,01 Kč
Manufacturers Standard Package
Unit Price without VAT:12,18000 Kč
Unit Price with VAT:14,73780 Kč