Pin Receptacle Connector 0.048" ~ 0.064" (1.22mm ~ 1.63mm) Standard Tail Press-Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1105-0-15-15-13-27-04-0

DigiKey Part Number
ED11370-ND
Manufacturer
Manufacturer Product Number
1105-0-15-15-13-27-04-0
Description
CONN PIN RCPT .048-.064 PRESSFIT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.048" ~ 0.064" (1.22mm ~ 1.63mm) Standard Tail Press-Fit
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Hole Diameter
0.080" (2.03mm)
Manufacturer
Mill-Max Manufacturing Corp.
Flange Diameter
0.108" (2.74mm)
Series
Tail Diameter
0.032" (0.81mm)
Packaging
Bulk
Socket Depth
0.265" (6.73mm)
Part Status
Active
Contact Material
Beryllium Copper
Tail Type
Standard Tail
Contact Finish
Gold
Termination
Press-Fit
Contact Finish Thickness
30.0µin (0.76µm)
Length - Overall
1.120" (28.45mm)
Operating Temperature
-55°C ~ 125°C
Accepts Pin Diameter
0.048" ~ 0.064" (1.22mm ~ 1.63mm)
Base Product Number
Pin Hole Diameter
0.088" (2.24mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 747
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
180,21000 Kč80,21 Kč
1068,22300 Kč682,23 Kč
2563,93480 Kč1 598,37 Kč
5060,88160 Kč3 044,08 Kč
10057,97340 Kč5 797,34 Kč
25054,34200 Kč13 585,50 Kč
50051,74874 Kč25 874,37 Kč
1 00049,28021 Kč49 280,21 Kč
3 00045,60780 Kč136 823,40 Kč
Manufacturers Standard Package
Unit Price without VAT:80,21000 Kč
Unit Price with VAT:97,05410 Kč